5UB1538 | Siemens

German schuko-style socket outlet with title block, orange, 16 A/250 V, Germany, IP20, 5UB1538

Order No.: 81P7502
EAN: 4001869093338
MPN:
5UB1538
5UB1538
Series: DELTA i-system
5UB1538 Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
15.9698 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.9698 €

DELTA i-system orange (ZSV) SCHUKO socket outlet 10/16 A 250 V With screwless Connection terminals with labeling field cover plate 55 x 55 mm.

Technical specifications
Version SCHUKO-Steckdose mit Schriftfeld
Country code Deutschland
Colour orange
Connection Steckanschluss
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Hinged cover available No
Child safety lock available No
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei