5UB1558-0KK | Siemens

German schuko-style socket, white, 16 A/250 V, Germany, IP20, 5UB1558-0KK

Order No.: 81P7492
EAN: 4001869397528
MPN:
5UB1558-0KK
5UB15580KK
Series: DELTA i-system
5UB1558-0KK Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
9.4010 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
10 pcs.
9.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale

DELTA i-system electrical white SCHUKO socket outlet 10/16 A 250 V With screwless Connection terminals with increased touch protection cover plate 55 x 55 mm without claws.

Technical specifications
Version SCHUKO-Steckdose
Country code Deutschland
Colour weiß
Connection Steckanschluss
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Hinged cover available No
Child safety lock available No
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei