5UB1562 | Siemens
German schuko-style socket outlet with title block, green, 16 A/250 V, Germany, IP20, 5UB1562
Unit Price (€ / pc.)
28.7623 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA i-system green (SV) SCHUKO socket outlet 10/16 A 250 V With screwless Connection terminals Status indicator, Labeling field cover plate 55 x 55 mm.
Technical specifications
Version | SCHUKO-Steckdose mit Schriftfeld | |
Country code | Deutschland | |
Colour | grün | |
Connection | Steckanschluss | |
Nominal power | 16 A/250 V | |
Degree of protection (IP) | IP20 | |
Hinged cover available | No | |
Child safety lock available | No |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |