5UB1835 | Siemens

German schuko-style socket, green, 16 A/250 V, Germany, IP20, 5UB1835

Order No.: 81P7474
EAN: 4001869383231
MPN:
5UB1835
5UB1835
Series: DELTA style
5UB1835 Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
16.3506 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.3506 €

DELTA style, green SCHUKO socket outlet 10/16 A, 250V with increased touch protection cover plate 68 x 68 mm.

Technical specifications
Version SCHUKO-Steckdose
Country code Deutschland
Colour grün
Connection Steckanschluss
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Hinged cover available No
Child safety lock available No
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei