5UB1838 | Siemens
German schuko-style socket outlet with hinged cover, green, 16 A/250 V, Germany, IP20, 5UB1838
Unit Price (€ / pc.)
20.0158 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA style, SCHUKO socket outlet 10/16 A 250 V with spring flap green cover plate 68 x 68 mm.
Technical specifications
Version | SCHUKO-Steckdose mit Klappdeckel | |
Country code | Deutschland | |
Colour | grün | |
Connection | Steckanschluss | |
Nominal power | 16 A/250 V | |
Degree of protection (IP) | IP20 | |
Hinged cover available | Yes | |
Child safety lock available | No |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |