5UB1852-0AC01 | Siemens
German schuko-style socket outlet with hinged cover, anthracite, 16 A/250 V, Germany, IP20, 5UB1852-0AC01
Unit Price (€ / pc.)
24.3593 € *
Standard delivery time from the manufacturer is: 1 Week
DELTA style, Antracite cosso SCHUKO socket outlet 10/16 A 250 V with spring flap cover plate 68 x 68 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | german schuko-style socket outlet with hinged cover | |
| Country code | Germany | |
| Colour | anthracite | |
| Connection | plug-in connection | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP20 | |
| Hinged cover available | Yes | |
| Child safety lock available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| Substance description | Lead |
| SVHC free | No |