5UB1854-1 | Siemens

German schuko-style socket outlet with title block, silver, 16 A/250 V, Germany, IP20, 5UB1854-1

Order No.: 81P7441
EAN: 4001869383446
MPN:
5UB1854-1
5UB18541
Series: DELTA style
5UB1854-1 Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
33.1772 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.1772 €

DELTA style, platinum metallic SCHUKO socket outlet 10/16 A 250 V Status indicator, Labeling field with increased touch protection cover plate 68 x 68 mm.

Technical specifications
Version SCHUKO-Steckdose mit Schriftfeld
Country code Deutschland
Colour silber
Connection Steckanschluss
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Hinged cover available No
Child safety lock available No
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei