5UB1855-0CH01 | Siemens
German schuko-style socket, brown, 16 A/250 V, Germany, IP20, 5UB1855-0CH01
Unit Price (€ / pc.)
17.0408 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA style, Chocolate SCHUKO socket outlet 10/16 A 250 V with increased touch protection cover plate 68 x 68 mm.
Technical specifications
Version | SCHUKO-Steckdose | |
Country code | Deutschland | |
Colour | braun | |
Connection | Steckanschluss | |
Nominal power | 16 A/250 V | |
Degree of protection (IP) | IP20 | |
Hinged cover available | No | |
Child safety lock available | No |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85366990 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |