5UB1855-0MG01 | Siemens

German schuko-style socket, gold, 16 A/250 V, Germany, IP20, 5UB1855-0MG01

Order No.: 81P7436
EAN: 4047624274437
MPN:
5UB1855-0MG01
5UB18550MG01
Series: DELTA style
5UB1855-0MG01 Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
19.2304 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.2304 €

Style, SCHUKO socket outlet 10/16 A 250 V with increased touch protection cover plate 68 x 68 mm malt gold.

Technical specifications
Version SCHUKO-Steckdose
Country code Deutschland
Colour gold
Connection Steckanschluss
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Hinged cover available No
Child safety lock available No
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei