5UB1857 | Siemens

German schuko-style socket outlet with title block, white, 16 A/250 V, Germany, IP20, 5UB1857

Order No.: 81P7433
EAN: 4001869219578
MPN:
5UB1857
5UB1857
Series: DELTA style
5UB1857 Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
18.3379 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.3379 €

DELTA style, titanium white SCHUKO socket outlet 10/16 A 250 V with labeling field with increased touch protection cover plate 68 x 68 mm.

Technical specifications
Version SCHUKO-Steckdose mit Schriftfeld
Country code Deutschland
Colour weiß
Connection Steckanschluss
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Hinged cover available No
Child safety lock available No
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei