5UB1870-0MG01 | Siemens

German schuko-style socket outlet with USB charger, gold, 16 A/250 V, Germany, IP20, 5UB1870-0MG01

Order No.: 81P7427
EAN: 4047624274444
MPN:
5UB1870-0MG01
5UB18700MG01
Series: DELTA style
Siemens
5UB1870-0MG01 Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
69.3175 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.3175 €

Style, SCHUKO+2USB Chargers malt gold.

Technical specifications
Connection plug-in connection
Version german schuko-style socket outlet with USB charger
Colour gold
Hinged cover available No
Country code Germany
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Child safety lock available No
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes