5UB1915-0SB01 | Siemens

German schuko-style socket outlet with hinged cover, soft black, 16 A/250 V, Germany, IP20, 5UB1915-0SB01

Order No.: 81P7411
EAN: 4047624273225
MPN:
5UB1915-0SB01
5UB19150SB01
Series: DELTA i-system
5UB1915-0SB01 Siemens Sockets, Device Sockets Image 1
5UB1915-0SB01 Siemens Sockets, Device Sockets Image 2
Image may differ
Unit Price (€ / pc.)
19.6231 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.6231 €

DELTA i-system soft black SCHUKO socket outlet 10/16 A 250 V With screwless Connection terminals with spring flap 55x 55 mm and increased touch protection.

Technical specifications
Ausführung SCHUKO-Steckdose mit Klappdeckel
Farbe softschwarz
Klappdeckel vorhanden Yes
Landeskennung Deutschland
Nennleistung 16 A/250 V
Schutzart (IP) IP20
Kindersicherung vorhanden Yes
Logistics
Ursprungsland ES
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei