5UB1915 | Siemens

German schuko-style socket outlet with hinged cover, white, 16 A/250 V, Germany, IP20, 5UB1915

Order No.: 81P7412
EAN: 4001869318844
MPN:
5UB1915
5UB1915
Series: DELTA i-system
5UB1915 Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
15.8746 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.8746 €

DELTA i-system titanium white SCHUKO socket outlet 10/16 A 250 V With screwless Connection terminals with spring flap 55x 55 mm and increased touch protection.

Technical specifications
Version SCHUKO-Steckdose mit Klappdeckel
Country code Deutschland
Colour weiß
Connection Steckanschluss
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Hinged cover available Yes
Child safety lock available No
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei