5UB1918 | Siemens
Socket outlet with center protective contact, white, 16 A/250 V, IP20, 5UB1918
Unit Price (€ / pc.)
12.9829 € *
Standard delivery time from the manufacturer is: 1 Week
DELTA i-system titanium white Socket outlet 10/16A 250 V with grounding pin with increased touch protection 2-pole according to CEE7 cover plate 55 x 55 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket outlet with center protective contact | |
| Colour | white | |
| Connection | plug-in connection | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP20 | |
| Hinged cover available | No | |
| Child safety lock available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |