5UB1920 | Siemens

German schuko-style socket outlet with hinged cover, metal, 16 A/250 V, Germany, IP20, 5UB1920

Order No.: 81P7406
EAN: 4001869318875
MPN:
5UB1920
5UB1920
Series: DELTA i-system
5UB1920 Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
21.8841 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.8841 €

DELTA i-system carbon metallic SCHUKO socket outlet 10/16 A 250 V With screwless Connection terminals with spring flap 55x 55 mm and increased touch protection.

Technical specifications
Version SCHUKO-Steckdose mit Klappdeckel
Country code Deutschland
Colour metall
Connection Steckanschluss
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Hinged cover available Yes
Child safety lock available No
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei