5UB1924 | Siemens

German schuko-style socket, metal, 16 A/250 V, Germany, IP20, 5UB1924

Order No.: 81P7402
EAN: 4001869233871
MPN:
5UB1924
5UB1924
Series: DELTA i-system
5UB1924 Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
14.7798 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.7798 €

DELTA i-system carbon metallic SCHUKO socket outlet 10/16 A 250 V With screwless Connection terminals with increased touch protection cover plate 55 x 55 mm.

Technical specifications
Version SCHUKO-Steckdose
Country code Deutschland
Colour metall
Connection Steckanschluss
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Hinged cover available No
Child safety lock available No
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei