5UB1942 | Siemens

German schuko-style socket outlet with title block, metal, 16 A/250 V, Germany, IP20, 5UB1942

Order No.: 81P7386
EAN: 4001869402642
MPN:
5UB1942
5UB1942
Series: DELTA i-system
5UB1942 Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
153.2839 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
153.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.2839 €

DELTA i-system SCHUKO socket outlet with overvoltage protection and increased touch protection, with label and operating display aluminum metallic, 55x 55 mm.

Technical specifications
Version SCHUKO-Steckdose mit Schriftfeld
Country code Deutschland
Colour metall
Connection Steckanschluss
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Hinged cover available No
Child safety lock available No
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei