5UB2211-3KK | Siemens

German schuko-style double socket outlet, white, 16 A/250 V, Germany, IP20, 5UB2211-3KK

Order No.: 81P7377
EAN: 4001869484112
MPN:
5UB2211-3KK
5UB22113KK
Series: DELTA i-system
5UB2211-3KK Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
14.2681 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.2681 €

DELTA SCHUKO double socket outlet 10/16A 250V with/without screw-type terminals with increased touch protection titanium white without claws.

Technical specifications
Version SCHUKO-Doppelsteckdose
Country code Deutschland
Colour weiß
Connection Steckanschluss
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Hinged cover available No
Child safety lock available No
Logistics
Country of origin TR
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes