5UB2212-3 | Siemens
German schuko-style double socket outlet, white, 16 A/250 V, Germany, IP20, 5UB2212-3
Unit Price (€ / pc.)
15.7556 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA miro SCHUKO double socket outlet 10/16A 250V with/without screw-type terminals with increased touch protection titanium white.
Technical specifications
Version | SCHUKO-Doppelsteckdose | |
Country code | Deutschland | |
Colour | weiß | |
Connection | Steckanschluss | |
Nominal power | 16 A/250 V | |
Degree of protection (IP) | IP20 | |
Hinged cover available | No | |
Child safety lock available | No |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |