5UB4716 | Siemens
German schuko-style socket outlet, lockable, gray, 16 A/250 V, Germany, IP20, 5UB4716
Unit Price (€ / pc.)
91.6419 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA flaeche IP44, AP Dark gray/light gray 2 SCHUKO socket outlets 10/16A 250 V with spring flap, 66x 75 mm identical locking mechanisms per packing unit.
Technical specifications
Version | SCHUKO-Steckdose, abschließbar | |
Country code | Deutschland | |
Colour | grau | |
Connection | Steckanschluss | |
Nominal power | 16 A/250 V | |
Degree of protection (IP) | IP20 | |
Hinged cover available | Yes | |
Child safety lock available | Yes |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |