5UB4722 | Siemens
German schuko-style double socket outlet, gray, 16 A/250 V, Germany, IP20, 5UB4722
Unit Price (€ / pc.)
18.2784 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.28 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2784 €
3 pcs.
17.4573 €
5 pcs.
16.7076 €
10 pcs.
15.8032 €
*incl. VAT plus shipping costs
Subject to prior sale
DELTA flaeche IP44, AP Dark gray/light gray SCHUKO socket outlet 2-fold horizontal, 10/16A 250V With screwless Connection terminals with spring flap, 75x 134 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | german schuko-style double socket outlet | |
| Country code | Germany | |
| Colour | gray | |
| Connection | plug-in connection | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP20 | |
| Hinged cover available | Yes | |
| Child safety lock available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |