5UB4731 | Siemens

German schuko-style socket outlet, 3-fold, gray, 16 A/250 V, Germany, IP20, 5UB4731

Order No.: 81P7355
EAN: 4001869052083
MPN:
5UB4731
Series: DELTA fläche
5UB4731 Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
31.8206 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.82 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8206 €
3 pcs.
30.4402 €
5 pcs.
28.7742 €
7 pcs.
27.2867 €
*incl. VAT plus shipping costs
Subject to prior sale

DELTA flaeche IP44, AP Dark gray/light gray SCHUKO socket outlet 3-fold horizontal, 10/16A 250V With screwless Connection terminals with spring flap, 75x 201 mm.

Technical specifications
Filter Property Value
Version german schuko-style socket outlet, 3-fold
Country code Germany
Colour gray
Connection plug-in connection
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Hinged cover available Yes
Child safety lock available No
Logistics
Property Value
Country of origin ES
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes