3RA2110-1CA15-1AP0 | Siemens

Direct starter, 3 phase, 750 W, 2.5 A, 230 V (AC), 3RA2110-1CA15-1AP0

Order No.: 27H5806
EAN: 4011209794122
MPN:
3RA2110-1CA15-1AP0
3RA21101CA151AP0
Series: SIRIUS
3RA2110-1CA15-1AP0 Siemens Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
134.0773 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
134.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
134.0773 €
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S00 1.80...2.50 A 230 V AC screw terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO (contactor) Direct (on-line) starter SIRIUS 3RA21 for protecting and starting motors. The 3RA21 direct-on-line starter is a proven and factory-fitted combination of a 3RV2 motor starter protector and a 3RT2 contactor which are already fully wired and connected both mechanically and electrically. They are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready. The 3RA2 load feeders are available with AC and DC operation in the sizes S00, S0 and S2 with setting ranges from 0.14 to 65 A. They are offered with screw terminals or spring-loaded terminals for mounting on DIN rails, screw mounting and installation on 60 mm busbars. In addition, we offer more than 40,000 other proven combinations of individual devices for safeguarding, switching and starting a wide variety of applications up to 630 A. All the accessories for 3RV2 motor starter protectors and for 3RT2 contactors are standard for all sizes and can be used for installing load feeders. The optional SIRIUS 3RV29 infeed system (for S00 and S0) considerably reduces the wiring outlay. The 3RA21 load feeders replace the tried and tested 3RA11 series. Simple, efficient and always up to date.
Technical specifications
Number of phases 3
Version Direktstarter
Power 750 W
max. operating temperature 80 °C
min. operating temperature -50 °C
Rated voltage (AC) 230 V
Rated current 2.5 A
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei