3RA2210-1AH15-2AP0 | Siemens

Reversing starter, 3 phase, 550 W, 1.6 A, 230 V (AC), 3RA2210-1AH15-2AP0

Order No.: 27H5935
EAN: 4011209797710
MPN:
3RA2210-1AH15-2AP0
3RA22101AH152AP0
Series: SIRIUS
3RA2210-1AH15-2AP0 Siemens Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
276.5084 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
276.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
276.5084 €
Load feeder fuseless, Reversing duty 400 V AC, Size S00 1.10...1.60 A 230 V AC Spring-type terminal for 60 mm busbar systems (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NC (contactor) Reversing starter SIRIUS 3RA22 for protecting and starting motors. The 3RA22 reversing starter is a proven and factory-fitted combination of a 3RV2 motor starter protector and two 3RT2 contactors which are already fully wired and connected both mechanically and electrically. They are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready. The 3RA2 load feeders are available with AC and DC operation in the sizes S00, S0 and S2 with setting ranges from 0.14 to 65 A. They are offered with screw terminals or spring-loaded terminals for mounting on DIN rails, screw mounting and installation on 60 mm busbars. In addition, we offer more than 40,000 other proven combinations of individual devices for safeguarding, switching and starting a wide variety of applications up to 630 A. All the accessories for 3RV2 motor starter protectors and for 3RT2 contactors are standard for all sizes and can be used for installing load feeders. The optional SIRIUS 3RV29 infeed system (for S00 andS0) considerably reduces the wiring outlay. The 3RA22 load feeders replace the tried and tested 3RA12 series. Simple, efficient and always up to date.
Technical specifications
Filter Property Value
Version reversing starter
Number of phases 3
Power 550 W
Rated current 1.6 A
Rated voltage (AC) 230 V
Degree of protection (IP) IP20
min. operating temperature -50 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No