3RK1315-6KS71-0AA0 | Siemens

Motor starter, 2 phase, 0.75 kW, 2 A, 28.8 V (DC), 3RK1315-6KS71-0AA0

Order No.: 27H000
EAN: 4011209823068
MPN:
3RK1315-6KS71-0AA0
3RK13156KS710AA0
Series: SIRIUS
3RK1315-6KS71-0AA0 Siemens Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
745.9753 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
745.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
745.9753 €

3RK13156KS710AA0, Siemens

SIRIUS motor starter M200D AS-i Communication: AS-Interface DOL starter Basic Electronic switching AC-3, 0.75KW / 400 V 0.15 A - 2.00 A Electronic overload protection Thermistor: THERMOCLICK / PTC without brake contact 2DI AS-i + 2DI / 1DO on device Han Q4/2 - Han Q8/0 Motor starters SIRIUS M200D for starting, monitoring and protecting motors and loads for use in the field, for example in conveyor systems.

Technical specifications
Number of phases 2
Version Motorstarter
Power 0.75 kW
max. operating temperature 80 °C
min. operating temperature -50 °C
Rated voltage (DC) 28.8 V
Rated current 2 A
Standard number IEC 61000-4-5
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)