3RK1315-6NS71-0AA3 | Siemens

Motor starter, 2 phase, 4 kW, 9 A, 28.8 V (DC), 3RK1315-6NS71-0AA3

Order No.: 27H007
EAN: 4011209823433
MPN:
3RK1315-6NS71-0AA3
3RK13156NS710AA3
Series: SIRIUS
3RK1315-6NS71-0AA3 Siemens Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
877.1252 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
877.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
877.1252 €

3RK13156NS710AA3, Siemens

SIRIUS motor starter M200D AS-i Communication: AS-Interface DOL starter Basic Electronic switching AC-3, 4 kW / 400 V 1.5 A - 9.00 A Electronic overload protection Thermistor: THERMOCLICK / PTC with brake contact 230/400 V AC 2DI AS-i + 2DI / 1DO on device Han Q4/2 - Han Q8/0 Motor starters SIRIUS M200D for starting, monitoring and protecting motors and loads for use in the field, for example in conveyor systems.

Technical specifications
Number of phases 2
Version Motorstarter
Power 4 kW
max. operating temperature 70 °C
min. operating temperature -40 °C
Rated voltage (DC) 28.8 V
Rated current 9 A
Standard number IEC 61000-4-5
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid)