3RK1315-6NS71-0AA5 | Siemens

Motor starter, 2 phase, 4 kW, 9 A, 28.8 V (DC), 3RK1315-6NS71-0AA5

Order No.: 27H008
EAN: 4011209823310
MPN:
3RK1315-6NS71-0AA5
3RK13156NS710AA5
Series: SIRIUS
3RK1315-6NS71-0AA5 Siemens Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
952.0952 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
952.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
952.0952 €

3RK13156NS710AA5, Siemens

SIRIUS motor starter M200D AS-i Communication: AS-Interface DOL starter Basic Electronic switching AC-3, 4 kW / 400 V 1.5 A - 9.00 A Electronic overload protection Thermistor: THERMOCLICK / PTC with brake contact 180 V DC 2DI AS-i + 2DI / 1DO on device Han Q4/2 - Han Q8/0 Motor starters SIRIUS M200D for starting, monitoring and protecting motors and loads for use in the field, for example in conveyor systems.

Technical specifications
Anzahl der Phasen 2
Ausführung Motorstarter
Leistung 4 kW
max. Temperatur 70 °C
min. Temperatur -40 °C
Nennspannung (DC) 28.8 V
Nennstrom 9 A
Norm IEC 61000-4-5
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid)