3RK1325-6KS71-0AA0 | Siemens

Motor starter, 2 phase, 0.75 kW, 2 A, 28.8 V (DC), 3RK1325-6KS71-0AA0

Order No.: 27H8155
EAN: 4011209823563
MPN:
3RK1325-6KS71-0AA0
3RK13256KS710AA0
Series: SIRIUS
3RK1325-6KS71-0AA0 Siemens Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
822.0877 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
822.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
822.0877 €
SIRIUS motor starter M200D AS-i Communication: AS-Interface DOL starter Standard Electronic switching AC-3, 0.75KW / 400 V 0.15 A...2.00 A Electronic overload protection Thermistor: THERMOCLICK / PTC without brake contact 4 DI / 1 DO AS-i Han Q4/2 - Han Q8/0 Motor starters SIRIUS M200D for starting, monitoring and protecting motors and loads for use in the field, for example in conveyor systems.
Technical specifications
Anzahl der Phasen 2
Ausführung Motorstarter
Leistung 0.75 kW
max. Temperatur 55 °C
min. Temperatur -25 °C
Nennspannung (DC) 28.8 V
Nennstrom 2 A
Norm IEC 61000-4-5
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)