3RK1325-6KS71-0AA5 | Siemens
Motor starter, 2 phase, 0.75 kW, 2 A, 28.8 V (DC), 3RK1325-6KS71-0AA5
Unit Price (€ / pc.)
1,057.7196 € *
Standard delivery time from the manufacturer is: 3 Weeks
SIRIUS motor starter M200D AS-i Communication: AS-Interface DOL starter Standard Electronic switching AC-3, 0.75KW / 400 V 0.15 A...2.00 A Electronic overload protection Thermistor: THERMOCLICK / PTC with brake contact 180 V DC 4 DI / 1 DO AS-i Han Q4/2 - Han Q8/0 Motor starters SIRIUS M200D for starting, monitoring and protecting motors and loads for use in the field, for example in conveyor systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor starter | |
| Number of phases | 2 | |
| Power | 0.75 kW | |
| Rated current | 2 A | |
| Rated voltage (DC) | 28.8 V | |
| Degree of protection (IP) | IP65 | |
| Standard number | IEC 61000-4-5 | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead, lead monoxide (lead oxide) |
| SVHC free | No |