3RK1325-6LS71-1AA3 | Siemens
Motor starter, 2 phase, 5.5 kW, 12 A, 28.8 V (DC), 3RK1325-6LS71-1AA3
Unit Price (€ / pc.)
1,077.2832 € *
Standard delivery time from the manufacturer is: 3 Weeks
SIRIUS motor starter M200D AS-i Communication: AS-Interface Reversing starter standard Electronic switching AC-3, 5.5 kW / 400 V 1.5 A...12.00 A Electronic overload protection Thermistor: THERMOCLICK / PTC with brake contact 400 V AC 4 DI / 1 DO AS-i Han Q4/2 - Han Q8/0 Motor starters SIRIUS M200D for starting, monitoring and protecting motors and loads for use in the field, for example in conveyor systems.
Technical specifications
Filter | Property | Value |
---|---|---|
Rated voltage (DC) | 28.8 V | |
Number of phases | 2 | |
Degree of protection (IP) | IP65 | |
Rated current | 12 A | |
Power | 5.5 kW | |
Version | motor starter | |
min. operating temperature | -25 °C | |
max. operating temperature | 55 °C | |
Standard number | IEC 61000-4-5 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | lead, 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one, lead monoxide (lead oxide) |
SVHC free | No |
RoHS conform | Yes |