3RK1325-6LS71-2AA5 | Siemens
Motor starter, 2 phase, 5.5 kW, 12 A, 28.8 V (DC), 3RK1325-6LS71-2AA5
Unit Price (€ / pc.)
1,089.1118 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,089.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,089.1118 €
SIRIUS motor starter M200D AS-i Communication: AS-Interface DOL starter Standard Electronic switching AC-3, 5.5 kW / 400 V 1.5 A...12.00 A Electronic overload protection Thermistor: THERMOCLICK / PTC with brake contact 180 V DC 4 DI / 1 DO AS-i Han Q4/2 - Han Q8/0 with manual on-site operation and key-operated switch Motor starters SIRIUS M200D for starting, monitoring and protecting motors and loads for use in the field, for example in conveyor systems.
Technical specifications
Number of phases | 2 | |
Version | motor starter | |
Power | 5.5 kW | |
max. operating temperature | 55 °C | |
min. operating temperature | -25 °C | |
Rated voltage (DC) | 28.8 V | |
Rated current | 12 A | |
Standard number | IEC 61000-4-5 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one, lead monoxide (lead oxide) |