3RK1325-6LS71-3AA3 | Siemens
Motor starter, 2 phase, 5.5 kW, 12 A, 28.8 V (DC), 3RK1325-6LS71-3AA3
Unit Price (€ / pc.)
1,101.9876 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,101.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,101.9876 €
SIRIUS motor starter M200D AS-i Communication: AS-Interface Reversing starter standard Electronic switching AC-3, 5.5 kW / 400 V 1.5 A...12.00 A Electronic overload protection Thermistor: THERMOCLICK / PTC with brake contact 400 V AC 4 DI / 1 DO AS-i Han Q4/2 - Han Q8/0 with manual on-site operation and key-operated switch Motor starters SIRIUS M200D for starting, monitoring and protecting motors and loads for use in the field, for example in conveyor systems.
Technical specifications
Anzahl der Phasen | 2 | |
Ausführung | Motorstarter | |
Leistung | 5.5 kW | |
max. Temperatur | 55 °C | |
min. Temperatur | -25 °C | |
Nennspannung (DC) | 28.8 V | |
Nennstrom | 12 A | |
Norm | IEC 61000-4-5 | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85371098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid) |