3RK1395-6KS71-0AD3 | Siemens
Motor starter, 2 phase, 0.75 kW, 2 A, 28.8 V (DC), 3RK1395-6KS71-0AD3
Unit Price (€ / pc.)
878.2914 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
SIRIUS motor starter M200D Technology module DOL starter Electronic switching AC-3, 0.75KW / 400 V 0.15 A...2.00 A Electronic overload protection Thermistor: THERMOCLICK / PTC with brake contact 400 V AC 4 DI / 2 DO Han Q4/2 - Han Q8/0 via communication module 3RK1305* can be used on PROFIBUS or PROFINET Motor starters SIRIUS M200D for starting, monitoring and protecting motors and loads for use in the field and for fully TIA-integrated, highly automated applications, for example in conveyor systems.
Technical specifications
Number of phases | 2 | |
Version | Motorstarter | |
Power | 0.75 kW | |
max. operating temperature | 55 °C | |
min. operating temperature | -25 °C | |
Rated voltage (DC) | 28.8 V | |
Rated current | 2 A | |
Standard number | IEC 61000-4-5 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |