3RK1395-6LS71-3AD5 | Siemens

Motor starter, 2 phase, 5.5 kW, 12 A, 28.8 V (DC), 3RK1395-6LS71-3AD5

Order No.: 27H8190
EAN: 4011209824393
MPN:
3RK1395-6LS71-3AD5
3RK13956LS713AD5
Series: SIRIUS
3RK1395-6LS71-3AD5 Siemens Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
1,134.7721 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,134.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,134.7721 €
SIRIUS motor starter M200D Technology module Reversing starter Electronic switching AC-3, 5.5 kW / 400 V 1.5 A...12.00 A Electronic overload protection Thermistor: THERMOCLICK / PTC with brake contact 180 V DC 4 DI / 2 DO Han Q4/2 - Han Q8/0 with manual on-site operation and key-operated switch via communication module 3RK1305* can be used on PROFIBUS or PROFINET Motor starters SIRIUS M200D for starting, monitoring and protecting motors and loads for use in the field and for fully TIA-integrated, highly automated applications, for example in conveyor systems.
Technical specifications
Number of phases 2
Version Motorstarter
Power 5.5 kW
max. operating temperature 55 °C
min. operating temperature -25 °C
Rated voltage (DC) 28.8 V
Rated current 12 A
Standard number IEC 61000-4-5
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid)