3RM1001-3AA14 | Siemens

Direct starter, 3 phase, 0.12 kW, 0.5 A, 110 V (DC), 230 V (AC), 3RM1001-3AA14

Order No.: 27H8216
EAN: 4011209935877
MPN:
3RM1001-3AA14
3RM10013AA14
Series: SIRIUS
3RM1001-3AA14 Siemens Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
191.947 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
191.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
191.947 €
direct-on-line starter, 3RM1, 500 V, 0 - 0.12 kW, 0.1 - 0.5 A, 110-230 V AC, screw/spring-loaded terminals (push-in) Direct-on-line starter SIRIUS 3RM1 for functional switching of three-phase motors.
Technical specifications
Version Direktstarter
Number of phases 3
Power 0.12 kW
Rated current 0.5 A
Rated voltage (DC) 110 V
Rated voltage (AC) 230 V
Degree of protection (IP) IP20
Standard number IEC 60947-4-2
min. operating temperature -25 °C
max. operating temperature 60 °C
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)