3RM1007-1AA04 | Siemens

Direct starter, 3 phase, 3 kW, 7 A, 24 V (DC), 3RM1007-1AA04

Order No.: 27H8223
EAN: 4011209914704
MPN:
3RM1007-1AA04
3RM10071AA04
Series: SIRIUS
3RM1007-1AA04 Siemens Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
191.947 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
191.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
191.947 €
Direct starter, 3RM1, 500 V, 0.55 - 3 kW, 1.6 - 7 A, 24 V DC, screw terminals Direct-on-line starter SIRIUS 3RM1 for functional switching of three-phase motors.
Technical specifications
Number of phases 3
Version Direktstarter
Power 3 kW
max. operating temperature 60 °C
min. operating temperature -25 °C
Rated voltage (DC) 24 V
Rated current 7 A
Standard number IEC 60947-4-2
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid)