3RM1101-1AA14 | Siemens

Direct starter, 3 phase, 0.12 kW, 0.5 A, 110 V (DC), 230 V (AC), 3RM1101-1AA14

Order No.: 27H8230
EAN: 4011209914568
MPN:
3RM1101-1AA14
3RM11011AA14
Series: SIRIUS
Siemens
3RM1101-1AA14 Siemens Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
222.3872 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
222.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
222.3872 €
Fail-safe direct starter, 3RM1, 500 V, 0 - 0.12 kW, 0.1 - 0.5 A, 110-230 V AC, screw terminals Fail-safe direct starter SIRIUS 3RM1 for functional switching of three-phase motors.
Technical specifications
Anzahl der Phasen 3
Ausführung Direktstarter Failsafe
Leistung 0.12 kW
max. Temperatur 60 °C
min. Temperatur -25 °C
Nennspannung (AC) 230 V
Nennspannung (DC) 110 V
Nennstrom 0.5 A
Norm IEC 60947-4-2
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)