3RM1107-1AA04 | Siemens

Direct starter, 3 phase, 3 kW, 7 A, 24 V (DC), 3RM1107-1AA04

Order No.: 27H8241
EAN: 4011209914469
MPN:
3RM1107-1AA04
3RM11071AA04
Series: SIRIUS
3RM1107-1AA04 Siemens Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
222.3872 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
222.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
222.3872 €
Fail-safe direct starter, 3RM1, 500 V, 0.55 - 3 kW, 1.6 - 7 A, 24 V DC, screw terminals Fail-safe direct starter SIRIUS 3RM1 for functional switching of three-phase motors.
Technical specifications
Anzahl der Phasen 3
Ausführung Direktstarter Failsafe
Leistung 3 kW
max. Temperatur 60 °C
min. Temperatur -25 °C
Nennspannung (DC) 24 V
Nennstrom 7 A
Norm IEC 60947-4-2
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)