3RM1107-3AA04 | Siemens
Direct starter, 3 phase, 3 kW, 7 A, 24 V (DC), 3RM1107-3AA04
Unit Price (€ / pc.)
222.3872 € *
Available: 0 pcs.
Leadtime: 1 Week **
fail-safe direct-on-line starter, 3RM1, 500 V, 0.55 - 3 kW, 1.6 - 7 A, 24 V DC, screw/spring-loaded terminals (push-in) Fail-safe direct starter SIRIUS 3RM1 for functional switching of three-phase motors.
Technical specifications
Number of phases | 3 | |
Version | Direktstarter Failsafe | |
Power | 3 kW | |
max. operating temperature | 60 °C | |
min. operating temperature | -25 °C | |
Rated voltage (DC) | 24 V | |
Rated current | 7 A | |
Standard number | IEC 60947-4-2 | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |