3RM1201-1AA14 | Siemens
Reversing starter, 3 phase, 0.12 kW, 0.5 A, 110 V (DC), 230 V (AC), 3RM1201-1AA14
Unit Price (€ / pc.)
209.8922 € *
Available: 0 pcs.
Leadtime: 1 Week **
Reversing starter, 3RM1, 500 V, 0 - 0.12 kW, 0.1 - 0.5 A, 110-230 V AC, screw terminals Reversing starter SIRIUS 3RM1 for functional switching of three-phase motors.
Technical specifications
Version | Wendestarter | |
Number of phases | 3 | |
Power | 0.12 kW | |
Rated current | 0.5 A | |
Rated voltage (DC) | 110 V | |
Rated voltage (AC) | 230 V | |
Degree of protection (IP) | IP20 | |
Standard number | IEC 60947-4-2 | |
min. operating temperature | -25 °C | |
max. operating temperature | 60 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |