3RM1201-2AA04 | Siemens

Reversing starter, 3 phase, 0.12 kW, 0.5 A, 24 V (DC), 3RM1201-2AA04

Order No.: 27H8249
EAN: 4011209914773
MPN:
3RM1201-2AA04
3RM12012AA04
Series: SIRIUS
3RM1201-2AA04 Siemens Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
209.8922 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
209.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
209.8922 €
reversing starter, 3RM1, 500 V, 0 - 0.12 kW, 0.1 - 0.5 A, 24 V DC, spring-loaded terminal (push-in) Reversing starter SIRIUS 3RM1 for functional switching of three-phase motors.
Technical specifications
Anzahl der Phasen 3
Ausführung Wendestarter
Leistung 0.12 kW
max. Temperatur 60 °C
min. Temperatur -25 °C
Nennspannung (DC) 24 V
Nennstrom 0.5 A
Norm IEC 60947-4-2
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid)