3RM1202-2AA04 | Siemens
Reversing starter, 3 phase, 0.75 kW, 2 A, 24 V (DC), 3RM1202-2AA04
Unit Price (€ / pc.)
209.8922 € *
Available: 0 pcs.
Leadtime: 1 Week **
reversing starter, 3RM1, 500 V, 0.09 - 0.75 kW, 0.4 - 2 A, 24 V DC, spring-loaded terminal (push-in) Reversing starter SIRIUS 3RM1 for functional switching of three-phase motors.
Technical specifications
Number of phases | 3 | |
Version | Wendestarter | |
Power | 0.75 kW | |
max. operating temperature | 60 °C | |
min. operating temperature | -25 °C | |
Rated voltage (DC) | 24 V | |
Rated current | 2 A | |
Standard number | IEC 60947-4-2 | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid) |