3RM1202-3AA14 | Siemens

Reversing starter, 3 phase, 0.75 kW, 2 A, 110 V (DC), 230 V (AC), 3RM1202-3AA14

Order No.: 27H8258
EAN: 4011209935914
MPN:
3RM1202-3AA14
3RM12023AA14
Series: SIRIUS
3RM1202-3AA14 Siemens Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
209.8922 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
209.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
209.8922 €
reversing starter, 3RM1, 500 V, 0.09 - 0.75 kW, 0.4 - 2 A, 110-230 V AC, screw/spring-loaded terminals (push-in) Reversing starter SIRIUS 3RM1 for functional switching of three-phase motors.
Technical specifications
Version Wendestarter
Number of phases 3
Power 0.75 kW
Rated current 2 A
Rated voltage (DC) 110 V
Rated voltage (AC) 230 V
Degree of protection (IP) IP20
Standard number IEC 60947-4-2
min. operating temperature -25 °C
max. operating temperature 60 °C
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)