3RM1302-3AA04 | Siemens

Reversing starter, 3 phase, 0.75 kW, 2 A, 24 V (DC), 3RM1302-3AA04

Order No.: 27H8275
EAN: 4011209935976
MPN:
3RM1302-3AA04
3RM13023AA04
Series: SIRIUS
3RM1302-3AA04 Siemens Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
239.5470 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
239.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
239.5470 €
Failsafe reversing starter, 3RM1, 500 V, 0.09 - 0.75 kW, 0.4 - 2 A, 24 V DC, screw/spring-loaded terminals (push-in) Failsafe reversing starters SIRIUS 3RM1 for functional switching of three-phase motors.
Technical specifications
Number of phases 3
Version Wendestarter Failsafe
Power 0.75 kW
max. operating temperature 60 °C
min. operating temperature -25 °C
Rated voltage (DC) 24 V
Rated current 2 A
Standard number IEC 60947-4-2
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)