3RW3028-2BB04 | Siemens

Soft starter, 3 phase, 18.5 kW, 38 A, 24 V (DC), 24 V (AC), 3RW3028-2BB04

Order No.: 27H8320
EAN: 4011209719538
MPN:
3RW3028-2BB04
3RW30282BB04
Series: SIRIUS
Siemens
3RW3028-2BB04 Siemens Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
530.502 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
530.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
530.502 €
SIRIUS soft starter S0 38 A, 18.5 kW/400 V, 40 °C 200-480 V AC, 24 V AC/DC spring-type terminals Soft starter SIRIUS 3RW30 for standard applications for the soft starting of three-phase asynchronous motors.
Technical specifications
Number of phases 3
Version Soft starter
Power 18.5 kW
max. operating temperature 60 °C
min. operating temperature -25 °C
Rated voltage (AC) 24 V
Rated voltage (DC) 24 V
Rated current 38 A
Standard number IEC 60947-4-2
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description lead monoxide, lead titanium zirconium oxide, lead