3RW3036-2BB04 | Siemens

Soft starter, 3 phase, 22 kW, 45 A, 24 V (DC), 24 V (AC), 3RW3036-2BB04

Order No.: 27H8324
EAN: 4011209719323
MPN:
3RW3036-2BB04
3RW30362BB04
Series: SIRIUS
3RW3036-2BB04 Siemens Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
652.2747 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
652.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
652.2747 €
SIRIUS soft starter S2 45 A, 22 kW/400 V, 40 °C 200-480 V AC, 24 V AC/DC spring-type terminals Soft starter SIRIUS 3RW30 for standard applications for the soft starting of three-phase asynchronous motors.
Technical specifications
Version Sanftstarter
Number of phases 3
Power 22 kW
Rated current 45 A
Rated voltage (DC) 24 V
Rated voltage (AC) 24 V
Degree of protection (IP) IP20
Standard number IEC 60947-4-2
min. operating temperature -25 °C
max. operating temperature 60 °C
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei