3RW4027-2BB05 | Siemens

Soft starter, 3 phase, 18.5 kW, 32 A, 24 V (DC), 24 V (AC), 3RW4027-2BB05

Order No.: 27H8373
EAN: 4011209695207
MPN:
3RW4027-2BB05
3RW40272BB05
Series: SIRIUS
3RW4027-2BB05 Siemens Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
656.9633 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
656.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
656.9633 €
SIRIUS soft starter S0 32 A, 18.5 k kW/500 V, 40 °C 400-600 V AC, 24 V AC/DC spring-type terminals Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors.
Technical specifications
Version Sanftstarter
Number of phases 3
Power 18.5 kW
Rated current 32 A
Rated voltage (DC) 24 V
Rated voltage (AC) 24 V
Degree of protection (IP) IP20
Standard number IEC 60947-4-2
min. operating temperature -25 °C
max. operating temperature 60 °C
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei