3RW4028-2TB04 | Siemens

Soft starter, 3 phase, 18.5 kW, 38 A, 24 V (DC), 24 V (AC), 3RW4028-2TB04

Order No.: 27H8388
EAN: 4011209695382
MPN:
3RW4028-2TB04
3RW40282TB04
Series: SIRIUS
3RW4028-2TB04 Siemens Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
822.0877 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
822.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
822.0877 €
SIRIUS soft starter S0 38 A, 18.5 kW/400 V, 40 °C 200-480 V AC, 24 V AC/DC spring-type terminals Thermistor motor protection Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors.
Technical specifications
Version Sanftstarter
Number of phases 3
Power 18.5 kW
Rated current 38 A
Rated voltage (DC) 24 V
Rated voltage (AC) 24 V
Degree of protection (IP) IP20
Standard number IEC 60947-4-2
min. operating temperature -25 °C
max. operating temperature 60 °C
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei