3RW4046-1BB04 | Siemens

Soft starter, 3 phase, 45 kW, 80 A, 24 V (DC), 24 V (AC), 3RW4046-1BB04

Order No.: 27H8426
EAN: 4011209693234
MPN:
3RW4046-1BB04
3RW40461BB04
Series: SIRIUS
3RW4046-1BB04 Siemens Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
1,264.7558 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,264.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,264.7558 €
SIRIUS soft starter S3 80 A, 45 kW/400 V, 40 °C 200-480 V AC, 24 V AC/DC Screw terminals Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors.
Technical specifications
Number of phases 3
Version Sanftstarter
Power 45 kW
max. operating temperature 60 °C
min. operating temperature -25 °C
Rated voltage (AC) 24 V
Rated voltage (DC) 24 V
Rated current 80 A
Standard number IEC 60947-4-2
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei