3RW4046-1BB05 | Siemens
Soft starter, 3 phase, 55 kW, 80 A, 24 V (DC), 24 V (AC), 3RW4046-1BB05
Unit Price (€ / pc.)
1,463.8309 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,463.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,463.8309 €
SIRIUS soft starter S3 80 A, 55 kW/500 V, 40 °C 400-600 V AC, 24 V AC/DC Screw terminals Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors.
Technical specifications
Version | Sanftstarter | |
Number of phases | 3 | |
Power | 55 kW | |
Rated current | 80 A | |
Rated voltage (DC) | 24 V | |
Rated voltage (AC) | 24 V | |
Degree of protection (IP) | IP20 | |
Standard number | IEC 60947-4-2 | |
min. operating temperature | -25 °C | |
max. operating temperature | 60 °C |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei |